Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C1H151GA01J | |
|---|---|
DigiKey Part Number | GRM1885C1H151GA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H151GA01J |
Description | CAP CER 150PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H151GA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H151GA16D | Murata Electronics | 0 | 490-GCM1885C1H151GA16DTR-ND | $0.31435 | Parametric Equivalent |
| GCM1885C1H151GA16J | Murata Electronics | 0 | 490-GCM1885C1H151GA16JTR-ND | $0.28562 | Parametric Equivalent |
| GRM1885C1H151GA01D | Murata Electronics | 2,750 | 490-11444-1-ND | $1.23000 | Parametric Equivalent |
| 0603N151G500CT | Walsin Technology Corporation | 0 | 1292-0603N151G500CTTR-ND | $0.07387 | Parametric Equivalent |
| C0603C151G5GACTU | KEMET | 17,216 | 399-C0603C151G5GACTUCT-ND | $5.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18890 | $1,889.00 |










