
GMC10CG151G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG151G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG151G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG151G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG151G50NT |
Description | CAP0603 COG 150PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC10CG151G50NTD | Cal-Chip Electronics, Inc. | 10,000 | 4713-GMC10CG151G50NTDCT-ND | $1.73000 | Parametric Equivalent |
| C0603C151G5GACTU | KEMET | 17,216 | 399-C0603C151G5GACTUCT-ND | $5.10000 | Parametric Equivalent |
| C1608C0G1H151G080AA | TDK | 90 | 445-7032-1-ND | $2.80000 | Parametric Equivalent |
| CC0603GRNPO9BN151 | YAGEO | 27,780 | 311-3921-1-ND | $0.99000 | Parametric Equivalent |
| GRM1885C1H151GA01D | Murata Electronics | 2,750 | 490-11444-1-ND | $1.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.75600 | $7.56 |
| 50 | $0.53280 | $26.64 |
| 100 | $0.46450 | $46.45 |
| 500 | $0.35040 | $175.20 |
| 1,000 | $0.31529 | $315.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26278 | $1,051.12 |
| 8,000 | $0.24332 | $1,946.56 |
| 12,000 | $0.23357 | $2,802.84 |
| 20,000 | $0.22278 | $4,455.60 |
| 28,000 | $0.21647 | $6,061.16 |
| 40,000 | $0.21040 | $8,416.00 |

