Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B224M160CT | |
|---|---|
DigiKey Part Number | 1292-0402B224M160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B224M160CT |
Description | CAP CER 0.22UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B224M160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C224M4RAC7411 | KEMET | 0 | 399-C0402C224M4RAC7411TR-ND | $0.55720 | Parametric Equivalent |
| C0402C224M4RACTU | KEMET | 41,096 | 399-C0402C224M4RACTUCT-ND | $3.29000 | Parametric Equivalent |
| C1005X7R1C224M050BC | TDK | 71,248 | 445-5937-1-ND | $1.07000 | Parametric Equivalent |
| CGA2B2X7R1C224M050BA | TDK | 10,050 | 445-CGA2B2X7R1C224M050BACT-ND | $1.40000 | Parametric Equivalent |
| EMK105B7224MVHF | Taiyo Yuden | 14,680 | 587-6306-1-ND | $1.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03486 | $348.60 |











