0.22 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R224M16NT

DigiKey Part Number
4713-GMC04X7R224M16NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R224M16NTCT-ND - Cut Tape (CT)
4713-GMC04X7R224M16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R224M16NT
Description
CAP0402 X7R .22UF 20% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46000$4.60
50$0.31580$15.79
100$0.27210$27.21
500$0.19978$99.89
1,000$0.17750$177.50
2,500$0.15410$385.25
5,000$0.14005$700.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12849$1,284.90
20,000$0.11900$2,380.00
30,000$0.11424$3,427.20
50,000$0.10898$5,449.00
70,000$0.10590$7,413.00
100,000$0.10294$10,294.00
Manufacturers Standard Package