MCASE105SB7224MFNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 14,680
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,900
Unit Price: $1.64000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.22312
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 10,000
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.10322
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.22312
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 19,850
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.03486
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.55720
Datasheet

Parametric Equivalent


KEMET
In Stock: 41,196
Unit Price: $3.29000
Datasheet

Parametric Equivalent


TDK
In Stock: 71,248
Unit Price: $1.07000
Datasheet

Parametric Equivalent


TDK
In Stock: 10,050
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 7,503
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.08445
Datasheet
0.22 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE105SB7224MFNA1J

DigiKey Part Number
587-MCASE105SB7224MFNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASE105SB7224MFNA1J
Description
CAP CER 0.22UF 16V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE105SB7224MFNA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK105B7224MVHFTaiyo Yuden14,680587-6306-1-ND$1.32000Parametric Equivalent
MAASE105SB7224MFCA01Taiyo Yuden9,900587-MAASE105SB7224MFCA01CT-ND$1.64000Parametric Equivalent
MBASE105SB7224MFNA01Taiyo Yuden0587-MBASE105SB7224MFNA01TR-ND$0.22312Parametric Equivalent
MCASE105SB7224MFNA01Taiyo Yuden10,000587-MCASE105SB7224MFNA01CT-ND$1.32000Parametric Equivalent
MLASE105SB7224MFNB25Taiyo Yuden0587-MLASE105SB7224MFNB25TR-ND$0.10322Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.22312$2,231.20
Manufacturers Standard Package