
MAASE105SB7224MFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASE105SB7224MFCA01TR-ND - Tape & Reel (TR) 587-MAASE105SB7224MFCA01CT-ND - Cut Tape (CT) 587-MAASE105SB7224MFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE105SB7224MFCA01 |
Description | CAP CER 0.22UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE105SB7224MFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.95400 | $9.54 |
| 50 | $0.68080 | $34.04 |
| 100 | $0.59610 | $59.61 |
| 500 | $0.45448 | $227.24 |
| 1,000 | $0.41091 | $410.91 |
| 2,500 | $0.36494 | $912.35 |
| 5,000 | $0.33730 | $1,686.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.31456 | $3,145.60 |
| 20,000 | $0.29586 | $5,917.20 |
| 30,000 | $0.28649 | $8,594.70 |
| 50,000 | $0.27610 | $13,805.00 |
| 70,000 | $0.27004 | $18,902.80 |
| 100,000 | $0.26420 | $26,420.00 |

