Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASE105SB7224MFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASE105SB7224MFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASE105SB7224MFNA01 |
Description | CAP CER 0.22UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASE105SB7224MFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK105B7224MVHF | Taiyo Yuden | 14,680 | 587-6306-1-ND | $1.32000 | Parametric Equivalent |
| MAASE105SB7224MFCA01 | Taiyo Yuden | 9,900 | 587-MAASE105SB7224MFCA01CT-ND | $1.64000 | Parametric Equivalent |
| MCASE105SB7224MFNA01 | Taiyo Yuden | 10,000 | 587-MCASE105SB7224MFNA01CT-ND | $1.32000 | Parametric Equivalent |
| MCASE105SB7224MFNA1J | Taiyo Yuden | 0 | 587-MCASE105SB7224MFNA1JTR-ND | $0.22312 | Parametric Equivalent |
| MLASE105SB7224MFNB25 | Taiyo Yuden | 0 | 587-MLASE105SB7224MFNB25TR-ND | $0.10322 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.22312 | $2,231.20 |












