
0201B103K100CT | |
---|---|
DigiKey Part Number | 1292-1622-2-ND - Tape & Reel (TR) 1292-1622-1-ND - Cut Tape (CT) 1292-1622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201B103K100CT |
Description | CAP CER 10000PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201B103K100CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.08200 | $0.82 |
50 | $0.04440 | $2.22 |
100 | $0.03690 | $3.69 |
500 | $0.02446 | $12.23 |
1,000 | $0.02077 | $20.77 |
2,500 | $0.01698 | $42.45 |
5,000 | $0.01471 | $73.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.00926 | $138.90 |
30,000 | $0.00905 | $271.50 |
45,000 | $0.00898 | $404.10 |
75,000 | $0.00890 | $667.50 |
105,000 | $0.00870 | $913.50 |
150,000 | $0.00828 | $1,242.00 |
180,000 | $0.00808 | $1,454.40 |
360,000 | $0.00741 | $2,667.60 |
375,000 | $0.00738 | $2,767.50 |