
885012204005 | |
---|---|
DigiKey Part Number | 732-885012204005TR-ND - Tape & Reel (TR) 732-885012204005CT-ND - Cut Tape (CT) 732-885012204005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012204005 |
Description | CAP CER 10000PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012204005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14800 | $1.48 |
50 | $0.09880 | $4.94 |
100 | $0.08310 | $8.31 |
500 | $0.05762 | $28.81 |
1,000 | $0.04989 | $49.89 |
2,500 | $0.04172 | $104.30 |
5,000 | $0.03685 | $184.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03083 | $462.45 |
30,000 | $0.02790 | $837.00 |
45,000 | $0.02644 | $1,189.80 |
75,000 | $0.02481 | $1,860.75 |
105,000 | $0.02387 | $2,506.35 |
150,000 | $0.02296 | $3,444.00 |
180,000 | $0.02253 | $4,055.40 |
360,000 | $0.02107 | $7,585.20 |
375,000 | $0.02100 | $7,875.00 |