
CL03B103KP3NNNC | |
|---|---|
DigiKey Part Number | 1276-1152-2-ND - Tape & Reel (TR) 1276-1152-1-ND - Cut Tape (CT) 1276-1152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03B103KP3NNNC |
Description | CAP CER 10000PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03B103KP3NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R71A103KA01D | Murata Electronics | 4,400,580 | 490-3194-1-ND | $0.82000 | Direct |
| GRM033R71A103KA01J | Murata Electronics | 881,706 | 490-6143-1-ND | $0.82000 | Direct |
| CC0201KRX7R7BB103 | YAGEO | 258,492 | 311-1404-1-ND | $0.82000 | Upgrade |
| 0201B103K100CT | Walsin Technology Corporation | 216,677 | 1292-1622-1-ND | $0.82000 | Parametric Equivalent |
| 885012204005 | Würth Elektronik | 58,432 | 732-885012204005CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.47700 | $4.77 |
| 50 | $0.33060 | $16.53 |
| 100 | $0.28530 | $28.53 |
| 500 | $0.20932 | $104.66 |
| 1,000 | $0.18597 | $185.97 |
| 2,500 | $0.16134 | $403.35 |
| 5,000 | $0.14657 | $732.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13442 | $1,344.20 |
| 20,000 | $0.12443 | $2,488.60 |
| 30,000 | $0.11943 | $3,582.90 |
| 50,000 | $0.11389 | $5,694.50 |
| 70,000 | $0.11065 | $7,745.50 |
| 100,000 | $0.10754 | $10,754.00 |

