
GCM033R71A103KA03J | |
|---|---|
DigiKey Part Number | 490-GCM033R71A103KA03JTR-ND - Tape & Reel (TR) 490-GCM033R71A103KA03JCT-ND - Cut Tape (CT) 490-GCM033R71A103KA03JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM033R71A103KA03J |
Description | CAP CER 10000PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM033R71A103KA03J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM033R71A103KA03D | Murata Electronics | 1,568,902 | 490-6040-1-ND | $0.82000 | Parametric Equivalent |
| GRT033R71A103KE01D | Murata Electronics | 181,031 | 490-GRT033R71A103KE01DCT-ND | $0.82000 | Parametric Equivalent |
| CGA1A2X7R1A103K030BA | TDK | 773,224 | 445-12059-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17300 | $1.73 |
| 50 | $0.11520 | $5.76 |
| 100 | $0.09700 | $9.70 |
| 500 | $0.06758 | $33.79 |
| 1,000 | $0.05862 | $58.62 |
| 2,500 | $0.04916 | $122.90 |
| 5,000 | $0.04352 | $217.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.03020 | $1,510.00 |
| 100,000 | $0.02786 | $2,786.00 |
| 150,000 | $0.02669 | $4,003.50 |
| 250,000 | $0.02539 | $6,347.50 |
| 350,000 | $0.02464 | $8,624.00 |
| 500,000 | $0.02391 | $11,955.00 |

