CL03B103KP3NNND is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 3,350,916
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 25
Unit Price: $0.90000
Datasheet

Direct


Murata Electronics
In Stock: 4,400,818
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 881,706
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 258,492
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 158,184
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 46,053
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 216,677
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 58,432
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK
In Stock: 224,722
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 199,031
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 157,785
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK
In Stock: 793,311
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,739,576
Unit Price: $0.82000
Datasheet
10000 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03B103KP3NNND

DigiKey Part Number
CL03B103KP3NNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL03B103KP3NNND
Description
CAP CER 10000PF 10V X7R 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03B103KP3NNND Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL03B103KP3NNNCSamsung Electro-Mechanics3,350,9161276-1152-1-ND$0.90000Parametric Equivalent
CL03B103KP3NNNHSamsung Electro-Mechanics251276-6448-1-ND$0.90000Parametric Equivalent
GRM033R71A103KA01DMurata Electronics4,400,818490-3194-1-ND$0.82000Direct
GRM033R71A103KA01JMurata Electronics881,706490-6143-1-ND$0.82000Direct
CC0201KRX7R7BB103YAGEO258,492311-1404-1-ND$0.82000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000,000$0.02924$29,240.00