

C0603X7R1A103K030BA | |
|---|---|
DigiKey Part Number | 445-6843-2-ND - Tape & Reel (TR) 445-6843-1-ND - Cut Tape (CT) 445-6843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X7R1A103K030BA |
Description | CAP CER 10000PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7R1A103K030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.11467 | $1,720.05 |
| 30,000 | $0.10658 | $3,197.40 |
| 45,000 | $0.10253 | $4,613.85 |
| 75,000 | $0.09804 | $7,353.00 |
| 105,000 | $0.09542 | $10,019.10 |
| 150,000 | $0.09289 | $13,933.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42800 | $4.28 |
| 50 | $0.29260 | $14.63 |
| 100 | $0.25240 | $25.24 |
| 500 | $0.18450 | $92.25 |
| 1,000 | $0.16369 | $163.69 |
| 2,500 | $0.14184 | $354.60 |
| 5,000 | $0.12865 | $643.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44400 | $4.44 |
| 50 | $0.30740 | $15.37 |
| 100 | $0.26470 | $26.47 |
| 500 | $0.19386 | $96.93 |
| 1,000 | $0.17191 | $171.91 |
| 2,500 | $0.14891 | $372.27 |
| 5,000 | $0.13510 | $675.50 |

