10000 pF ±5% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR71A103JH

DigiKey Part Number
478-KGM03AR71A103JHTR-ND - Tape & Reel (TR)
478-KGM03AR71A103JHCT-ND - Cut Tape (CT)
478-KGM03AR71A103JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR71A103JH
Description
CAP CER 10000PF 10V X7R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR71A103JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191,184
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.30400$3.04
50$0.20720$10.36
100$0.17680$17.68
500$0.12644$63.22
1,000$0.11124$111.24
2,500$0.09511$237.78
5,000$0.08545$427.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.07357$1,103.55
30,000$0.06775$2,032.50
45,000$0.06484$2,917.80
75,000$0.06162$4,621.50
105,000$0.05974$6,272.70
150,000$0.05793$8,689.50
Manufacturers Standard Package