Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

01R5N330J160CT | |
|---|---|
DigiKey Part Number | 1292-01R5N330J160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 01R5N330J160CT |
Description | CAP CER 33PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 01R5N330J160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±5% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0100JRNPO7BN330 | YAGEO | 46,310 | 13-CC0100JRNPO7BN330CT-ND | $0.11000 | Parametric Equivalent |
| EMK042CG330JC-W | Taiyo Yuden | 37,104 | 587-EMK042CG330JC-WCT-ND | $0.10000 | Parametric Equivalent |
| GMC01CG330J16NT | Cal-Chip Electronics, Inc. | 20,000 | 4713-GMC01CG330J16NTCT-ND | $0.10000 | Parametric Equivalent |
| KGM02ACG1C330JH | KYOCERA AVX | 8,483 | 478-KGM02ACG1C330JHCT-ND | $0.10000 | Parametric Equivalent |
| MLASE042SCG330JWNA01 | Taiyo Yuden | 0 | 587-MLASE042SCG330JWNA01TR-ND | $0.00867 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.03383 | $676.60 |







