33 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
CX-Series

KGM02ACG1C330JH

DigiKey Part Number
478-KGM02ACG1C330JHTR-ND - Tape & Reel (TR)
478-KGM02ACG1C330JHCT-ND - Cut Tape (CT)
478-KGM02ACG1C330JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM02ACG1C330JH
Description
CAP CER 33PF 16V C0G/NP0 01005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM02ACG1C330JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±5%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0100JRNPO7BN330YAGEO46,31013-CC0100JRNPO7BN330CT-ND$10.25000Parametric Equivalent
EMK042CG330JC-WTaiyo Yuden37,104587-EMK042CG330JC-WCT-ND$9.32000Parametric Equivalent
GMC01CG330J16NTCal-Chip Electronics, Inc.20,0004713-GMC01CG330J16NTCT-ND$9.32000Parametric Equivalent
MSASE042SCG330JWNA01Taiyo Yuden38,200587-MSASE042SCG330JWNA01CT-ND$9.32000Parametric Equivalent
In-Stock: 8,483
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20600$2.06
50$0.13640$6.82
100$0.11510$11.51
500$0.08090$40.45
1,000$0.07046$70.46
2,500$0.05942$148.55
5,000$0.05285$264.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.04300$860.00
40,000$0.03935$1,574.00
60,000$0.03753$2,251.80
100,000$0.03551$3,551.00
140,000$0.03433$4,806.20
200,000$0.03319$6,638.00
Manufacturers Standard Package