


EMK042CG330JC-W | |
|---|---|
DigiKey Part Number | 587-EMK042CG330JC-WTR-ND - Tape & Reel (TR) 587-EMK042CG330JC-WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EMK042CG330JC-W |
Description | CAP CER 33PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK042CG330JC-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32900 | $3.29 |
| 50 | $0.22360 | $11.18 |
| 100 | $0.19070 | $19.07 |
| 500 | $0.13730 | $68.65 |
| 1,000 | $0.12086 | $120.86 |
| 2,500 | $0.10362 | $259.05 |
| 5,000 | $0.09325 | $466.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.07199 | $2,879.60 |
| 80,000 | $0.06726 | $5,380.80 |
| 120,000 | $0.06490 | $7,788.00 |
| 200,000 | $0.06227 | $12,454.00 |
| 280,000 | $0.06074 | $17,007.20 |
| 400,000 | $0.05926 | $23,704.00 |

