
GMC01CG330J16NT | |
|---|---|
DigiKey Part Number | 4713-GMC01CG330J16NTTR-ND - Tape & Reel (TR) 4713-GMC01CG330J16NTCT-ND - Cut Tape (CT) 4713-GMC01CG330J16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC01CG330J16NT |
Description | CAP01005 COG 33PF 5% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 50 | $0.16940 | $8.47 |
| 100 | $0.14470 | $14.47 |
| 500 | $0.10276 | $51.38 |
| 1,000 | $0.09003 | $90.03 |
| 2,500 | $0.07662 | $191.55 |
| 5,000 | $0.06858 | $342.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.05655 | $1,131.00 |
| 40,000 | $0.05209 | $2,083.60 |
| 60,000 | $0.04985 | $2,991.00 |
| 100,000 | $0.04738 | $4,738.00 |
| 140,000 | $0.04593 | $6,430.20 |
| 200,000 | $0.04454 | $8,908.00 |

