33 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE042SCG330JWNA01

DigiKey Part Number
587-MSASE042SCG330JWNA01TR-ND - Tape & Reel (TR)
587-MSASE042SCG330JWNA01CT-ND - Cut Tape (CT)
587-MSASE042SCG330JWNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE042SCG330JWNA01
Description
CAP CER 33PF 16V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
33 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE042SCG330JWNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32900$3.29
50$0.22360$11.18
100$0.19070$19.07
500$0.13730$68.65
1,000$0.12086$120.86
2,500$0.10362$259.05
5,000$0.09325$466.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.07199$2,879.60
80,000$0.06726$5,380.80
120,000$0.06490$7,788.00
200,000$0.06227$12,454.00
280,000$0.06074$17,007.20
400,000$0.05926$23,704.00
Manufacturers Standard Package