VJ0603Y273JXXPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 8,000
Unit Price: $3.04000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.58042
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.49165
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.48261
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.47478
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.57923
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.45394
Datasheet

Direct


KYOCERA AVX
In Stock: 7,271
Unit Price: $2.38000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.11426
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,880
Unit Price: $1.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 170
Unit Price: $2.80000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,499
Unit Price: $2.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.90513
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,870
Unit Price: $0.99000
Datasheet
0.027 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y273JXXPW1BC

DigiKey Part Number
VJ0603Y273JXXPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y273JXXPW1BC
Description
CAP CER 0.027UF 25V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y273JXXPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y273JXAACVishay Vitramon8,000720-VJ0603Y273JXAACCT-ND$3.04000Upgrade
VJ0603Y273JXACW1BCVishay Vitramon0VJ0603Y273JXACW1BC-ND$0.58042Upgrade
VJ0603Y273JXAPW1BCVishay Vitramon0VJ0603Y273JXAPW1BC-ND$0.49165Upgrade
VJ0603Y273JXXACVishay Vitramon0VJ0603Y273JXXAC-ND$0.48261Upgrade
VJ0603Y273JXXAPVishay Vitramon0VJ0603Y273JXXAP-ND$0.47478Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.51777$7,766.55
Manufacturers Standard Package