


AC0603JRX7R8BB273 | |
---|---|
DigiKey Part Number | 13-AC0603JRX7R8BB273TR-ND - Tape & Reel (TR) 13-AC0603JRX7R8BB273CT-ND - Cut Tape (CT) 13-AC0603JRX7R8BB273DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRX7R8BB273 |
Description | CAP CER 0.027UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.68200 | $6.82 |
50 | $0.47960 | $23.98 |
100 | $0.41790 | $41.79 |
500 | $0.31366 | $156.83 |
1,000 | $0.28156 | $281.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23358 | $934.32 |
8,000 | $0.21579 | $1,726.32 |
12,000 | $0.20688 | $2,482.56 |
20,000 | $0.19701 | $3,940.20 |
28,000 | $0.19124 | $5,354.72 |
40,000 | $0.18570 | $7,428.00 |
48,000 | $0.18307 | $8,787.36 |
96,000 | $0.17422 | $16,725.12 |
100,000 | $0.17375 | $17,375.00 |