
C0603C273J3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C273J3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C273J3RACAUTOCT-ND - Cut Tape (CT) 399-C0603C273J3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C273J3RACAUTO |
Description | CAP CER 0.027UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C273J3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JRX7R8BB273 | YAGEO | 6,880 | 13-AC0603JRX7R8BB273CT-ND | $1.32000 | Parametric Equivalent |
| GCM188R71E273JA37J | Murata Electronics | 19,575 | 490-GCM188R71E273JA37JCT-ND | $1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.66900 | $16.69 |
| 50 | $1.22180 | $61.09 |
| 100 | $1.08520 | $108.52 |
| 500 | $0.85356 | $426.78 |
| 1,000 | $0.78211 | $782.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.67513 | $2,700.52 |
| 8,000 | $0.63540 | $5,083.20 |
| 12,000 | $0.61550 | $7,386.00 |
| 20,000 | $0.59345 | $11,869.00 |
| 28,000 | $0.58056 | $16,255.68 |
| 40,000 | $0.56816 | $22,726.40 |

