VJ0603Y223JXXCW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 6,251
Unit Price: $2.63000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 9,381
Unit Price: $1.15000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.17442
Datasheet

Upgrade


Vishay Vitramon
In Stock: 171
Unit Price: $2.38000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.31993
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.17442
Datasheet

Direct


YAGEO
In Stock: 9,974
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.16632
Datasheet

Direct


KYOCERA AVX
In Stock: 45,288
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 20,422
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,594
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 22,449
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.80525
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.24482
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y223JXXCW1BC

DigiKey Part Number
720-VJ0603Y223JXXCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y223JXXCW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y223JXXCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y223JXXCW1BC
Description
CAP CER 0.022UF 25V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y223JXXCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.64000$6.40
50$0.44500$22.25
100$0.38760$38.76
500$0.28968$144.84
1,000$0.25955$259.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14275$571.00
8,000$0.13245$1,059.60
12,000$0.13166$1,579.92
20,000$0.13077$2,615.40
28,000$0.13023$3,646.44
Manufacturers Standard Package