
KGM15AR71E223JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71E223JTTR-ND - Tape & Reel (TR) 478-KGM15AR71E223JTCT-ND - Cut Tape (CT) 478-KGM15AR71E223JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E223JT |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E223JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06033C223J4Z2A | KYOCERA AVX | 5,896 | 478-KAF15AR71E223JTCT-ND | $2.80000 | Parametric Equivalent |
| C0603C223J3RACTU | KEMET | 655 | 399-C0603C223J3RACTUCT-ND | $0.82000 | Direct |
| CC0603JRX7R8BB223 | YAGEO | 1,204 | 311-3998-1-ND | $0.82000 | Direct |
| C0603C223J5RACTU | KEMET | 38,904 | 399-C0603C223J5RACTUCT-ND | $3.29000 | Upgrade |
| CC0603JRX7R9BB223 | YAGEO | 27,199 | 311-4010-1-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.62500 | $6.25 |
| 50 | $0.43900 | $21.95 |
| 100 | $0.38150 | $38.15 |
| 500 | $0.28414 | $142.07 |
| 1,000 | $0.25421 | $254.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20959 | $838.36 |
| 8,000 | $0.19303 | $1,544.24 |
| 12,000 | $0.18475 | $2,217.00 |
| 20,000 | $0.17558 | $3,511.60 |
| 28,000 | $0.17022 | $4,766.16 |
| 40,000 | $0.16506 | $6,602.40 |

