


C0603C223J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C223J3RACTUTR-ND - Tape & Reel (TR) 399-C0603C223J3RACTUCT-ND - Cut Tape (CT) 399-C0603C223J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C223J3RACTU |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C223J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C223J5RACTU | KEMET | 38,904 | 399-C0603C223J5RACTUCT-ND | $3.29000 | Upgrade |
| C0603C223J3RACAUTO | KEMET | 21,293 | 399-C0603C223J3RACAUTOCT-ND | $0.99000 | Parametric Equivalent |
| KGM15AR71E223JT | KYOCERA AVX | 39,275 | 478-KGM15AR71E223JTCT-ND | $1.15000 | Direct |
| CC0603JRX7R9BB223 | YAGEO | 31,199 | 311-4010-1-ND | $0.82000 | Upgrade |
| KGM15AR71H223JT | KYOCERA AVX | 464 | 478-KGM15AR71H223JTCT-ND | $2.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40300 | $4.03 |
| 50 | $0.27460 | $13.73 |
| 100 | $0.23600 | $23.60 |
| 500 | $0.17182 | $85.91 |
| 1,000 | $0.15193 | $151.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12242 | $489.68 |
| 8,000 | $0.11147 | $891.76 |
| 12,000 | $0.10600 | $1,272.00 |
| 20,000 | $0.09993 | $1,998.60 |
| 28,000 | $0.09639 | $2,698.92 |
| 40,000 | $0.09299 | $3,719.60 |

