C0603C223J3RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 38,904
Unit Price: $3.29000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.17296
Datasheet

Parametric Equivalent


KEMET
In Stock: 21,293
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 855
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.24513
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.19926
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.75981
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.71509
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.32415
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.27985
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Direct


KYOCERA AVX
In Stock: 39,275
Unit Price: $1.15000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet
0.022 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C223J3RALTU

DigiKey Part Number
399-C0603C223J3RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C223J3RALTU
Description
CAP CER 0.022UF 25V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C223J3RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C223J5RACTUKEMET38,904399-C0603C223J5RACTUCT-ND$3.29000Upgrade
C0603C223J5RALTUKEMET0399-C0603C223J5RALTUTR-ND$1.17296Upgrade
C0603C223J3RACAUTOKEMET21,293399-C0603C223J3RACAUTOCT-ND$0.99000Parametric Equivalent
C0603C223J3RACTUKEMET855399-C0603C223J3RACTUCT-ND$0.82000Parametric Equivalent
C0603C223J3RECAUTOKEMET0C0603C223J3RECAUTO-ND$0.24513Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.83465$3,338.60
Manufacturers Standard Package