VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y223JXACW1BC

DigiKey Part Number
720-VJ0603Y223JXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y223JXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y223JXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y223JXACW1BC
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y223JXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,936
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.63600$6.36
50$0.44220$22.11
100$0.38510$38.51
500$0.28784$143.92
1,000$0.25789$257.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19397$775.88
8,000$0.16612$1,328.96
12,000$0.15660$1,879.20
20,000$0.15557$3,111.40
28,000$0.14644$4,100.32
40,000$0.14586$5,834.40
48,000$0.14558$6,987.84
96,000$0.14461$13,882.56
100,000$0.14456$14,456.00
Manufacturers Standard Package