VJ0603Y223JXXCW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 6,251
Unit Price: $2.61000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 8,936
Unit Price: $1.14000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.17331
Datasheet

Upgrade


Vishay Vitramon
In Stock: 128
Unit Price: $2.37000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.31789
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.17331
Datasheet

Direct


YAGEO
In Stock: 14,573
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.16526
Datasheet

Direct


KYOCERA AVX
In Stock: 44,853
Unit Price: $1.06000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 20,140
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 22,201
Unit Price: $0.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,922
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.80011
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.24326
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y223JXXCW1BC

DigiKey Part Number
720-VJ0603Y223JXXCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y223JXXCW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y223JXXCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y223JXXCW1BC
Description
CAP CER 0.022UF 25V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y223JXXCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.63600$6.36
50$0.44220$22.11
100$0.38510$38.51
500$0.28784$143.92
1,000$0.25789$257.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21320$852.80
8,000$0.19662$1,572.96
12,000$0.18832$2,259.84
20,000$0.17913$3,582.60
28,000$0.17376$4,865.28
40,000$0.16859$6,743.60
48,000$0.16615$7,975.20
96,000$0.15791$15,159.36
100,000$0.15747$15,747.00
Manufacturers Standard Package