VJ0402Y472JXXPW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 10,321
Unit Price: $1.06000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.14134
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,426
Unit Price: $2.94000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.57757
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.16683
Datasheet

Upgrade


YAGEO
In Stock: 45,314
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.01996
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,444
Unit Price: $3.67000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,737
Unit Price: $3.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.22856
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.09738
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.20183
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.17178
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10713
Datasheet
VJ0402G104KXJCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y472JXXPW1BC

DigiKey Part Number
720-VJ0402Y472JXXPW1BCTR-ND - Tape & Reel (TR)
720-VJ0402Y472JXXPW1BCCT-ND - Cut Tape (CT)
720-VJ0402Y472JXXPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y472JXXPW1BC
Description
CAP CER 4700PF 25V X7R 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y472JXXPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.59600$5.96
50$0.41280$20.64
100$0.35900$35.90
500$0.26728$133.64
1,000$0.23913$239.13
2,500$0.20948$523.70
5,000$0.19166$958.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.15222$7,611.00
100,000$0.14455$14,455.00
150,000$0.14071$21,106.50
250,000$0.13646$34,115.00
350,000$0.13397$46,889.50
500,000$0.13157$65,785.00
600,000$0.13044$78,264.00
Manufacturers Standard Package