
VJ0402Y102KXAPW1BC | |
---|---|
DigiKey Part Number | 720-VJ0402Y102KXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y102KXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y102KXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y102KXAPW1BC |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y102KXAPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36900 | $3.69 |
50 | $0.25460 | $12.73 |
100 | $0.21920 | $21.92 |
500 | $0.15912 | $79.56 |
1,000 | $0.14065 | $140.65 |
2,500 | $0.12132 | $303.30 |
5,000 | $0.10970 | $548.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.10138 | $5,069.00 |
100,000 | $0.07900 | $7,900.00 |
150,000 | $0.07650 | $11,475.00 |
250,000 | $0.07373 | $18,432.50 |
350,000 | $0.07211 | $25,238.50 |
500,000 | $0.07055 | $35,275.00 |
600,000 | $0.06981 | $41,886.00 |
1,200,000 | $0.06732 | $80,784.00 |