VJ0402A270FXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.26420
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.43265
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.70403
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,429
Unit Price: $1.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 24,024
Unit Price: $7.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.01934
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,236
Unit Price: $4.17000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.08106
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,092
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.20427
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 60,396
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 42,751
Unit Price: $0.82000
Datasheet
VJ0402G104KXJCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A270FXACW1BC

DigiKey Part Number
VJ0402A270FXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A270FXACW1BC
Description
CAP CER 27PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A270FXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.32008$3,200.80
Manufacturers Standard Package