
CC0402FRNPO9BN270 | |
|---|---|
DigiKey Part Number | 311-1644-2-ND - Tape & Reel (TR) 311-1644-1-ND - Cut Tape (CT) 311-1644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FRNPO9BN270 |
Description | CAP CER 27PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FRNPO9BN270 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41100 | $4.11 |
| 50 | $0.27960 | $13.98 |
| 100 | $0.24010 | $24.01 |
| 500 | $0.17446 | $87.23 |
| 1,000 | $0.15440 | $154.40 |
| 2,500 | $0.13332 | $333.30 |
| 5,000 | $0.12064 | $603.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10499 | $1,049.90 |
| 20,000 | $0.09684 | $1,936.80 |
| 30,000 | $0.09276 | $2,782.80 |
| 50,000 | $0.08824 | $4,412.00 |
| 70,000 | $0.08560 | $5,992.00 |
| 100,000 | $0.08307 | $8,307.00 |

