VJ0402A220FXJPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 9,704
Unit Price: $12.91000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 51,756
Unit Price: $1.56000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.23684
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,784
Unit Price: $13.98000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4,717
Unit Price: $1.56000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.23684
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.27086
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.04533
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 14,824
Unit Price: $4.28000
Datasheet
22 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A220FXJPW1BC

DigiKey Part Number
VJ0402A220FXJPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A220FXJPW1BC
Description
CAP CER 22PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A220FXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A220FXAACVishay Vitramon9,704720-VJ0402A220FXAACCT-ND$12.91000Upgrade
VJ0402A220FXACW1BCVishay Vitramon51,756720-VJ0402A220FXACW1BCCT-ND$1.56000Upgrade
VJ0402A220FXAPW1BCVishay Vitramon0VJ0402A220FXAPW1BC-ND$0.23684Upgrade
VJ0402A220FXBACVishay Vitramon5,784720-VJ0402A220FXBACCT-ND$13.98000Upgrade
VJ0402A220FXXCW1BCVishay Vitramon4,717720-VJ0402A220FXXCW1BCCT-ND$1.56000Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.23684$11,842.00
Manufacturers Standard Package