22 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A220FXXCW1BC

DigiKey Part Number
720-VJ0402A220FXXCW1BCTR-ND - Tape & Reel (TR)
720-VJ0402A220FXXCW1BCCT-ND - Cut Tape (CT)
720-VJ0402A220FXXCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A220FXXCW1BC
Description
CAP CER 22PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A220FXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A220FXAACVishay Vitramon9,704720-VJ0402A220FXAACCT-ND$12.91000Upgrade
VJ0402A220FXACW1BCVishay Vitramon51,756720-VJ0402A220FXACW1BCCT-ND$1.56000Upgrade
VJ0402A220FXBACVishay Vitramon5,784720-VJ0402A220FXBACCT-ND$13.98000Upgrade
GMC04CG220F25NTCal-Chip Electronics, Inc.9,0004713-GMC04CG220F25NTCT-ND$0.82000Parametric Equivalent
KGM05ACG1E220FHKYOCERA AVX3,638478-KGM05ACG1E220FHCT-ND$4.28000Parametric Equivalent
In-Stock: 4,717
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.88000$8.80
50$0.62480$31.24
100$0.54590$54.59
500$0.41436$207.18
1,000$0.37383$373.83
2,500$0.33120$828.00
5,000$0.30551$1,527.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.28440$2,844.00
20,000$0.26702$5,340.40
30,000$0.25832$7,749.60
50,000$0.24868$12,434.00
70,000$0.24304$17,012.80
100,000$0.23762$23,762.00
Manufacturers Standard Package