
VJ0402A220FXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0402A220FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A220FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0402A220FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A220FXACW1BC |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A220FXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.80700 | $8.07 |
50 | $0.57300 | $28.65 |
100 | $0.50050 | $50.05 |
500 | $0.34706 | $173.53 |
1,000 | $0.33875 | $338.75 |
2,500 | $0.30254 | $756.35 |
5,000 | $0.27883 | $1,394.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.21038 | $2,103.80 |
20,000 | $0.20857 | $4,171.40 |
30,000 | $0.20764 | $6,229.20 |
50,000 | $0.20658 | $10,329.00 |
70,000 | $0.20594 | $14,415.80 |
100,000 | $0.20531 | $20,531.00 |
120,000 | $0.20501 | $24,601.20 |
240,000 | $0.20397 | $48,952.80 |