
VJ0402A220FXBAC | |
---|---|
DigiKey Part Number | 720-VJ0402A220FXBACTR-ND - Tape & Reel (TR) 720-VJ0402A220FXBACCT-ND - Cut Tape (CT) 720-VJ0402A220FXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A220FXBAC |
Description | CAP CER 22PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A220FXBAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.09000 | $12.09 |
10 | $7.57300 | $75.73 |
50 | $6.36700 | $318.35 |
100 | $5.84570 | $584.57 |
500 | $5.01234 | $2,506.17 |
1,000 | $4.74921 | $4,749.21 |
2,500 | $4.52572 | $11,314.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.30371 | $21,518.55 |
10,000 | $4.16568 | $41,656.80 |
15,000 | $4.09652 | $61,447.80 |