Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N220F160CT | |
|---|---|
DigiKey Part Number | 1292-0402N220F160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N220F160CT |
Description | CAP CER 22PF 16V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 22 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N220F160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1C220FH | KYOCERA AVX | 14,824 | 478-KGM05ACG1C220FHCT-ND | $4.28000 | Parametric Equivalent |
| VJ0402A220FXJCW1BC | Vishay Vitramon | 0 | VJ0402A220FXJCW1BC-ND | $0.27086 | Parametric Equivalent |
| VJ0402A220FXJPW1BC | Vishay Vitramon | 0 | VJ0402A220FXJPW1BC-ND | $0.23684 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04533 | $453.30 |



