VJ0402A180GXXPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 18,084
Unit Price: $1.81000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.30065
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.38142
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.30065
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.18660
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.16077
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.22433
Datasheet

Upgrade


YAGEO
In Stock: 7,288
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 29,866
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.34518
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.02333
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.44287
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.48597
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.02410
Datasheet
18 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A180GXXPW1BC

DigiKey Part Number
VJ0402A180GXXPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A180GXXPW1BC
Description
CAP CER 18PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
18 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A180GXXPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A180FXACW1BCVishay Vitramon18,084720-VJ0402A180FXACW1BCCT-ND$1.81000Upgrade
VJ0402A180FXAPW1BCVishay Vitramon0VJ0402A180FXAPW1BC-ND$0.30065Upgrade
VJ0402A180FXXCW1BCVishay Vitramon0VJ0402A180FXXCW1BC-ND$0.38142Upgrade
VJ0402A180FXXPW1BCVishay Vitramon0VJ0402A180FXXPW1BC-ND$0.30065Upgrade
VJ0402A180GXACW1BCVishay Vitramon0VJ0402A180GXACW1BC-ND$0.18660Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.16077$8,038.50
Manufacturers Standard Package