KGM05ACG1E180GH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1,160
Unit Price: $4.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 32,155
Unit Price: $4.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,248
Unit Price: $4.28000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.33898
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.08634
Datasheet

Upgrade


KEMET
In Stock: 13,890
Unit Price: $6.50000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


YAGEO
In Stock: 15,519
Unit Price: $1.48000
Datasheet

Upgrade


YAGEO
In Stock: 20,000
Unit Price: $1.73000
Datasheet

Upgrade


Murata Electronics
In Stock: 1,173,603
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 102,410
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.02014
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.44472
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E180GH

DigiKey Part Number
478-KGM05ACG1E180GHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05ACG1E180GH
Description
CAP CER 18PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E180GH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.97335$9,733.50
Manufacturers Standard Package