CL05C180GB5NCNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Murata Electronics
In Stock: 102,410
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 1,173,603
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 31,655
Unit Price: $4.28000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 33,567
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,551
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 14,140
Unit Price: $6.50000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.42504
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.05539
Datasheet

Parametric Equivalent


YAGEO
In Stock: 31,764
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 20,000
Unit Price: $1.73000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 103,309
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.07509
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 150
Unit Price: $1.98000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C180GB5NCNC

DigiKey Part Number
1276-1647-2-ND - Tape & Reel (TR)
1276-1647-1-ND - Cut Tape (CT)
1276-1647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C180GB5NCNC
Description
CAP CER 18PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C180GB5NCNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable