
KGM05ACG1H180FH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H180FHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H180FHCT-ND - Cut Tape (CT) 478-KGM05ACG1H180FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H180FH |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H180FH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H180FA01D | Murata Electronics | 978,731 | 490-6203-1-ND | $0.82000 | Direct |
| 0402N180F500CT | Walsin Technology Corporation | 27,861 | 1292-1263-1-ND | $0.82000 | Parametric Equivalent |
| AC0402FRNPO9BN180 | YAGEO | 15,482 | 13-AC0402FRNPO9BN180CT-ND | $1.81000 | Parametric Equivalent |
| C0402C180F5GACTU | KEMET | 9,730 | 399-C0402C180F5GACTUCT-ND | $11.51000 | Parametric Equivalent |
| CBR04C180F5GAC | KEMET | 41,948 | 399-8828-1-ND | $3.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.71300 | $27.13 |
| 50 | $2.03560 | $101.78 |
| 100 | $1.82850 | $182.85 |
| 500 | $1.47790 | $738.95 |
| 1,000 | $1.36954 | $1,369.54 |
| 2,500 | $1.25522 | $3,138.05 |
| 5,000 | $1.18638 | $5,931.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.12970 | $11,297.00 |
| 20,000 | $1.08304 | $21,660.80 |
| 30,000 | $1.05966 | $31,789.80 |
| 50,000 | $1.03374 | $51,687.00 |
| 70,000 | $1.01859 | $71,301.30 |

