18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N180F500CT

DigiKey Part Number
1292-1263-2-ND - Tape & Reel (TR)
1292-1263-1-ND - Cut Tape (CT)
1292-1263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N180F500CT
Description
CAP CER 18PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N180F500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C0G500-180FNEVenkel147,9102679-C0402C0G500-180FNETR-ND$0.00750Direct
C0402C0G500-180FNPVenkel153,9102679-C0402C0G500-180FNPTR-ND$0.00750Direct
04025A180F4T2AKYOCERA AVX0478-KAM05ACG1H180FHTR-ND$0.06365Parametric Equivalent
04025U180F4T2AKYOCERA AVX0478-KAQ05ACG1H180FHTR-ND$0.09238Parametric Equivalent
AC0402FRNPO9BN180YAGEO15,48213-AC0402FRNPO9BN180CT-ND$0.22000Parametric Equivalent
In-Stock: 27,861
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18900$1.89
50$0.12340$6.17
100$0.10440$10.44
500$0.07300$36.50
1,000$0.06339$63.39
2,500$0.05334$133.35
5,000$0.04731$236.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04236$423.60
20,000$0.03829$765.80
30,000$0.03626$1,087.80
50,000$0.03401$1,700.50
70,000$0.03269$2,288.30
100,000$0.03143$3,143.00
Manufacturers Standard Package