
CC0402GRNPO9BN180 | |
|---|---|
DigiKey Part Number | 311-1650-2-ND - Tape & Reel (TR) 311-1650-1-ND - Cut Tape (CT) 311-1650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GRNPO9BN180 |
Description | CAP CER 18PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402GRNPO9BN180 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 50 | $0.20380 | $10.19 |
| 100 | $0.17430 | $17.43 |
| 500 | $0.12514 | $62.57 |
| 1,000 | $0.10984 | $109.84 |
| 2,500 | $0.09392 | $234.80 |
| 5,000 | $0.08435 | $421.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07284 | $728.40 |
| 20,000 | $0.06668 | $1,333.60 |
| 30,000 | $0.06361 | $1,908.30 |
| 50,000 | $0.06020 | $3,010.00 |
| 70,000 | $0.05820 | $4,074.00 |
| 100,000 | $0.05629 | $5,629.00 |

