
AC0402GRNPO9BN180 | |
|---|---|
DigiKey Part Number | 13-AC0402GRNPO9BN180TR-ND - Tape & Reel (TR) 13-AC0402GRNPO9BN180CT-ND - Cut Tape (CT) 13-AC0402GRNPO9BN180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402GRNPO9BN180 |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46600 | $4.66 |
| 50 | $0.31860 | $15.93 |
| 100 | $0.27530 | $27.53 |
| 500 | $0.20242 | $101.21 |
| 1,000 | $0.17996 | $179.96 |
| 2,500 | $0.15639 | $390.98 |
| 5,000 | $0.14219 | $710.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13052 | $1,305.20 |

