Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402A180FXAPW1BC | |
|---|---|
DigiKey Part Number | VJ0402A180FXAPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A180FXAPW1BC |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A180FXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A180FXACW1BC | Vishay Vitramon | 18,084 | 720-VJ0402A180FXACW1BCCT-ND | $1.81000 | Parametric Equivalent |
| 04025U180F4T2A | KYOCERA AVX | 0 | 478-KAQ05ACG1H180FHTR-ND | $0.75953 | Parametric Equivalent |
| 0402N180F500CT | Walsin Technology Corporation | 27,861 | 1292-1263-1-ND | $0.82000 | Parametric Equivalent |
| AC0402FRNPO9BN180 | YAGEO | 15,482 | 13-AC0402FRNPO9BN180CT-ND | $1.81000 | Parametric Equivalent |
| C0402C180F5GACTU | KEMET | 9,730 | 399-C0402C180F5GACTUCT-ND | $11.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.30065 | $15,032.50 |











