
VJ0402A180FXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0402A180FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A180FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0402A180FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A180FXACW1BC |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A180FXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.96400 | $9.64 |
50 | $0.69100 | $34.55 |
100 | $0.58410 | $58.41 |
500 | $0.38688 | $193.44 |
1,000 | $0.37561 | $375.61 |
2,500 | $0.36107 | $902.67 |
5,000 | $0.34625 | $1,731.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.26876 | $2,687.60 |
20,000 | $0.25808 | $5,161.60 |
30,000 | $0.25698 | $7,709.40 |
50,000 | $0.25572 | $12,786.00 |
70,000 | $0.25496 | $17,847.20 |
100,000 | $0.25422 | $25,422.00 |
120,000 | $0.25386 | $30,463.20 |