Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402A100FXAPW1BC | |
|---|---|
DigiKey Part Number | VJ0402A100FXAPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A100FXAPW1BC |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A100FXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A100FXBAC | Vishay Vitramon | 5,309 | 720-VJ0402A100FXBACCT-ND | $13.98000 | Upgrade |
| VJ0402A100FXACW1BC | Vishay Vitramon | 21,513 | 720-VJ0402A100FXACW1BCCT-ND | $1.56000 | Parametric Equivalent |
| 04025A100F4T2A | KYOCERA AVX | 0 | 478-KAM05ACG1H100FHTR-ND | $0.45950 | Parametric Equivalent |
| 04025A100F4T4A | KYOCERA AVX | 0 | 478-KAM05ACG1H100FNTR-ND | $0.37721 | Parametric Equivalent |
| 04025U100F4T2A | KYOCERA AVX | 37,869 | 478-KAQ05ACG1H100FHCT-ND | $3.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.23684 | $11,842.00 |












