Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

VJ0201Y103MXQCW1BC | |
|---|---|
DigiKey Part Number | VJ0201Y103MXQCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0201Y103MXQCW1BC |
Description | CAP CER 10000PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0201Y103MXQCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0201Y103JXQCW1BC | Vishay Vitramon | 0 | VJ0201Y103JXQCW1BC-ND | $0.10258 | Upgrade |
| VJ0201Y103KXJCW1BC | Vishay Vitramon | 0 | VJ0201Y103KXJCW1BC-ND | $0.05867 | Upgrade |
| VJ0201Y103KXQCW1BC | Vishay Vitramon | 0 | VJ0201Y103KXQCW1BC-ND | $0.07073 | Upgrade |
| 0201BB103K160YT | Knowles Novacap | 11,681 | 1763-1186-1-ND | $15.54000 | Upgrade |
| C0603X7R1A103K030BA | TDK | 225,372 | 445-6843-1-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.07370 | $1,105.50 |









