


CC0201JRX7R7BB103 | |
---|---|
DigiKey Part Number | 13-CC0201JRX7R7BB103TR-ND - Tape & Reel (TR) 13-CC0201JRX7R7BB103CT-ND - Cut Tape (CT) 13-CC0201JRX7R7BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRX7R7BB103 |
Description | CAP CER 10000PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRX7R7BB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.71600 | $7.16 |
50 | $0.50700 | $25.35 |
100 | $0.44120 | $44.12 |
500 | $0.26112 | $130.56 |
1,000 | $0.23659 | $236.59 |
2,500 | $0.22809 | $570.23 |
5,000 | $0.22554 | $1,127.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.15754 | $2,363.10 |
30,000 | $0.15622 | $4,686.60 |
45,000 | $0.15592 | $7,016.40 |