Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0201Y103JXQCW1BC | |
|---|---|
DigiKey Part Number | VJ0201Y103JXQCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0201Y103JXQCW1BC |
Description | CAP CER 10000PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0201Y103JXQCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201JRX7R7BB103 | YAGEO | 10,061 | 13-CC0201JRX7R7BB103CT-ND | $1.32000 | Upgrade |
| 0201B103J100CT | Walsin Technology Corporation | 0 | 1292-0201B103J100CTTR-ND | $0.01894 | Parametric Equivalent |
| CC0201JRX7R6BB103 | YAGEO | 72,487 | 13-CC0201JRX7R6BB103CT-ND | $0.82000 | Parametric Equivalent |
| GMC02X7R103J10NT | Cal-Chip Electronics, Inc. | 24,069 | 4713-GMC02X7R103J10NTCT-ND | $0.82000 | Parametric Equivalent |
| GRM033R71A103JA01D | Murata Electronics | 81,003 | 490-GRM033R71A103JA01DCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.10258 | $1,538.70 |







